Unidirectional TVS Diode, DO-201 package, offering 1.5kW peak pulse power dissipation. Features a 171V reverse standoff voltage, 190V minimum breakdown voltage, and 274V clamping voltage. Designed for through-hole mounting with axial termination, this component provides ESD protection and operates across a wide temperature range of -55°C to 175°C.
Littelfuse 1.5KE200A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 274V |
| Clamping Voltage-Max | 274V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| Reverse Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE200A to view detailed technical specifications.
No datasheet is available for this part.