
Bidirectional TVS Diode, 200V DC Rated Voltage, 171V Reverse Standoff Voltage, and 171V Operating Supply Voltage. Features a 1.5kW Peak Pulse Power, 5.5A Max Surge Current, and 5.5A Peak Pulse Current. With a Min Breakdown Voltage of 180V and a Clamping Voltage of 274V, this component operates across a temperature range of -55°C to 175°C. The DO-201 package with axial termination is suitable for through-hole mounting.
Littelfuse 1.5KE200C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 274V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 180V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.