
Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 5.5A peak pulse current. Features a 171V reverse standoff voltage, 190V minimum breakdown voltage, and 210V maximum breakdown voltage. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1µA. This silicon diode is housed in a DO-201 through-hole package, is RoHS compliant, and designed for single-element, bidirectional protection.
Littelfuse 1.5KE200CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 274V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| Reverse Voltage | 171V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE200CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
