Littelfuse 1.5KE210 technical specifications.
| Package/Case | DO-201 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Series | 1.5KE |
| DC Rated Voltage | 210V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.