
Unidirectional TVS Diode, DO-201 package, featuring a 22V DC rated voltage and 18.8V reverse standoff voltage. Offers a minimum breakdown voltage of 19.8V with a clamping voltage of 31.9V. Handles a peak pulse current of 49.7A and peak pulse power of 1.5kW. Operates across a wide temperature range from -55°C to 175°C. Through-hole mount with axial termination, this lead-free and RoHS compliant component is supplied on tape and reel.
Littelfuse 1.5KE22 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 31.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 19.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 19.8V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.