Unidirectional TVS Diode for surge suppression, featuring a DO-201 package with axial termination. This component offers a reverse standoff voltage of 18.8V, a minimum breakdown voltage of 20.9V, and a clamping voltage of 30.6V. It handles a peak pulse power of 1.5kW and a peak pulse current of 49.7A. Operating temperature range is -55°C to 175°C, with a low leakage current of 1uA.
Littelfuse 1.5KE22A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 30.6V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE22A to view detailed technical specifications.
No datasheet is available for this part.