Unidirectional TVS Diode for surge suppression, featuring a 20.5V reverse standoff voltage and 21.6V minimum breakdown voltage. This component offers a 34.7V clamping voltage at 10A, with a 1.5kW peak pulse power rating and 45.8A peak pulse current capability. Designed for through-hole mounting with axial termination in a DO-201 package, it operates across a wide temperature range of -55°C to 175°C. The device is lead-free and RoHS compliant, with a low leakage current of 1µA.
Littelfuse 1.5KE24 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 34.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 21.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 21.6V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.