Bidirectional TVS Diode for surge suppression, featuring a 24V DC rated voltage and 20.5V reverse standoff voltage. This component offers a 34.7V clamping voltage and a minimum breakdown voltage of 21.6V. Designed for through-hole mounting in a DO-201 package, it handles a peak pulse current of 45.8A and peak pulse power of 1.5kW. Operating across a wide temperature range from -55°C to 175°C, it is lead-free and RoHS compliant.
Littelfuse 1.5KE24C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 34.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 21.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 45.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20.5V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.