Unidirectional TVS Diode for surge suppression, featuring a DO-201 axial package. Offers a 250V DC rated voltage and 214V reverse standoff voltage, with a minimum breakdown voltage of 225V and a clamping voltage of 360V. Handles a peak pulse current of 4.4A and peak pulse power of 1.5kW, operating across a temperature range of -55°C to 175°C. This lead-free, RoHS compliant component is designed for through-hole mounting.
Littelfuse 1.5KE250 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 360V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 225V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.