Littelfuse 1.5KE250C-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 344 |
| Breakdown Voltage-Nom | 250 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE250C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.