The 1.5KE27AB transient voltage suppressor diode from Littelfuse is a unidirectional silicon device with a breakdown voltage range of 25.7 to 28.4 volts and a maximum power dissipation of 5 watts. It features a DO-201AD axial package with two terminals and is rated for a maximum non-repetitive peak reverse power dissipation of 1500 watts. The device is suitable for use in applications requiring transient voltage suppression and is constructed with a silicon diode element.
Littelfuse 1.5KE27AB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE27AB to view detailed technical specifications.
No datasheet is available for this part.