
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power protection. Features a 1.5kW peak pulse power rating and 6.5W continuous power dissipation. Offers a 256V reverse standoff voltage and a clamping voltage of 414V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-201 plastic case for through-hole mounting, this silicon component is RoHS compliant.
Littelfuse 1.5KE300A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
