
Bidirectional TVS Diode, 300V DC Rated Voltage, 256V Reverse Standoff Voltage, and 256V Operating Supply Voltage. Features a 430V Clamping Voltage, 270V Minimum Breakdown Voltage, and 3.7A Maximum Surge Current. This component offers 1.5kW Peak Pulse Power and operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-201 case with axial termination, it supports through-hole mounting and is RoHS compliant.
Littelfuse 1.5KE300C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 430V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 270V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE300C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.