Littelfuse 1.5KE300C-B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 256 |
| Breakdown Voltage-Min | 285 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 414 |
| Breakdown Voltage-Nom | 300 |
| Breakdown Voltage-Max | 315 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE300C-B to view detailed technical specifications.
No datasheet is available for this part.