The 1.5KE30AB is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 28.5 to 31.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a DO-201AD axial package with a maximum power dissipation of 5W. The diode is suitable for surge and transient voltage protection applications.
Littelfuse 1.5KE30AB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 28.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 31.5 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE30AB to view detailed technical specifications.
No datasheet is available for this part.