Bidirectional TVS Diode, DO-201 package, featuring a 33V DC rated voltage and 28.2V reverse standoff voltage. Offers a 47.7V clamping voltage and 29.75V minimum breakdown voltage. Designed for through-hole mounting with axial termination, this component handles a 33.3A peak pulse current and 1.5kW peak pulse power. Operates across a wide temperature range from -55°C to 175°C.
Littelfuse 1.5KE33C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 47.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 29.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 33.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE33C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
