Bidirectional TVS Diode for surge suppression, featuring a DO-201 package with axial termination. Offers a 300V operating supply voltage and 350V DC rated voltage, with a minimum breakdown voltage of 315V and a clamping voltage of 504V. Handles a peak pulse current of 3.2A and peak pulse power of 1.5kW, operating across a temperature range of -55°C to 175°C. This lead-free, RoHS compliant component is designed for through-hole mounting.
Littelfuse 1.5KE350C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 504V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 315V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE350C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
