
Bidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 1.5kW peak pulse power rating and 300V reverse standoff voltage. Offers a clamping voltage of 482V and a maximum breakdown voltage of 368V. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-201 plastic case for through-hole mounting, this silicon component is RoHS compliant.
Littelfuse 1.5KE350CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 482V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 332V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE350CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.