The 1.5KE36CAB transient voltage suppressor diode from Littelfuse features a breakdown voltage range of 34.2 to 37.8V and a maximum power dissipation of 5W. It has a bidirectional polarity and is constructed with a silicon diode element. The device is packaged in a 2-pin DO-201AD axial configuration and is suitable for use in applications requiring transient voltage suppression.
Littelfuse 1.5KE36CAB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE36CAB to view detailed technical specifications.
No datasheet is available for this part.