Unidirectional TVS diode for surge suppression, featuring a 33.3V reverse standoff voltage and 56.4V clamping voltage. This component offers a 1.5kW peak pulse power rating with a 28.2A peak pulse current capability. Designed with a DO-201 axial package, it operates across a wide temperature range from -55°C to 175°C and is RoHS compliant.
Littelfuse 1.5KE39 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 56.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 35.15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.