
Bidirectional transient voltage suppressor diode for high-power surge protection. Features a 1.5kW peak pulse power rating and 28.2A peak pulse current capability. Operates at 33.3V reverse standoff voltage with a 39V DC rated voltage and 56.4V clamping voltage. Housed in a DO-201 plastic package with axial termination for through-hole mounting. Suitable for a wide operating temperature range of -55°C to 175°C.
Littelfuse 1.5KE39C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 56.4V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 35.15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE39C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.