Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 400V DC rated voltage. Features a 342V reverse standoff voltage and 574V clamping voltage. Operates across a wide temperature range of -55°C to 175°C. Housed in a DO-201 plastic package with axial termination for through-hole mounting. This silicon component is RoHS compliant and halogen-free.
Littelfuse 1.5KE400C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 574V |
| Clamping Voltage-Max | 574V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 440V |
| Min Breakdown Voltage | 360V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE400C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.