
Bidirectional TVS Diode for surge suppression, featuring a DO-201 axial package. Offers a 43V DC rated voltage and 36.8V reverse standoff voltage, with a clamping voltage of 61.9V. Handles a peak pulse power of 1.5kW and a peak pulse current of 25.6A. Operates across a wide temperature range from -55°C to 175°C.
Littelfuse 1.5KE43C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 61.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 38.75V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE43C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
