Bidirectional Transient Voltage Suppressor Diode, 1.5kW peak pulse power, 434V reverse standoff voltage, and 698V clamping voltage. Features a 5.3mm diameter and 9.5mm length in a DO-201 plastic package with axial termination. Operates across a temperature range of -55°C to 175°C, with a minimum breakdown voltage of 459V and a maximum surge current of 2.1A. This silicon component is lead-free, RoHS compliant, and suitable for through-hole mounting.
Littelfuse 1.5KE510C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 698V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 459V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE510C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.