
Bidirectional TVS Diode for surge suppression, featuring a 434V reverse standoff voltage and 510V DC rated voltage. This component offers a 698V clamping voltage and a 434V operating supply voltage, with a 1.5kW peak pulse power rating. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C and has a 6.5W maximum power dissipation. The DO-201 package measures 5.3mm in diameter and 9.5mm in length.
Littelfuse 1.5KE510CA technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 698V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Breakdown Voltage | 535V |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 2.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE510CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
