The 1.5KE56AB transient voltage suppressor diode from Littelfuse features a breakdown voltage range of 53.2V to 58.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. This unidirectional silicon diode is packaged in a 2-pin axial DO-201AD configuration with a maximum power dissipation of 5W. Operating within a temperature range of -55°C to 150°C, this component is suitable for applications requiring transient voltage suppression.
Littelfuse 1.5KE56AB technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 53.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 58.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1.5KE56AB to view detailed technical specifications.
No datasheet is available for this part.