
Unidirectional TVS Diode for surge suppression, featuring a 5.8V reverse standoff voltage and 6.8V DC rated voltage. This component offers a 6.12V minimum breakdown voltage and a 10.8V clamping voltage. Designed for through-hole mounting in a DO-201 package, it handles a peak pulse power of 1.5kW and a peak pulse current of 144.8A. Operating across a wide temperature range of -55°C to 175°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Littelfuse 1.5KE6.8 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 10.8V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 9.5mm |
| Min Breakdown Voltage | 6.12V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 144.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 144.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE6.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
