Unidirectional TVS Diode for surge suppression, featuring a DO-201 package with through-hole mounting. This component offers a 62V DC rated voltage and a 53V reverse standoff voltage, with a breakdown voltage range of 58.9V to 65.1V. It provides a clamping voltage of 85V and can handle a peak pulse current of 17.9A with a peak pulse power of 1.5kW. Operating across a wide temperature range from -55°C to 175°C, it has a maximum power dissipation of 6.5W and a low leakage current of 1uA.
Littelfuse 1.5KE62A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 85V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE62A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.