
Bidirectional TVS Diode for surge suppression, featuring a 53V reverse standoff voltage and 62V DC rated voltage. This component offers a 89V clamping voltage and a 55.8V minimum breakdown voltage, designed for a 53V operating supply voltage. It handles a peak pulse current of 17.9A and peak pulse power of 1.5kW, with a maximum surge current of 17.9A. The diode is housed in a DO-201 package with axial termination, suitable for through-hole mounting, and operates across a temperature range of -55°C to 175°C.
Littelfuse 1.5KE62C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 89V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 55.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE62C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.