Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 6.5W power dissipation. Features a 6.4V reverse standoff voltage and 7.5V DC rated voltage, with a breakdown voltage range of 7.13V to 7.88V. Offers a clamping voltage of 11.3V and a maximum surge current of 134.5A. Packaged in a DO-201 through-hole plastic case, this silicon component operates from -55°C to 175°C and is RoHS compliant.
Littelfuse 1.5KE7.5A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 11.3V |
| Clamping Voltage-Max | 103V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 134.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 134.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE7.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.