Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 14.8A Peak Pulse Current. Features 64.1V Reverse Standoff Voltage, 71.3V Reverse Breakdown Voltage, and 108V Clamping Voltage. Operates from -55°C to 175°C, with 1uA Leakage Current. Through-hole mount, axial termination, DO-201 package. Lead-free and RoHS compliant.
Littelfuse 1.5KE75 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 108V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 67.55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.