
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 13.5A peak pulse current. Features 70.1V reverse standoff voltage, 77.9V minimum breakdown voltage, and 113V clamping voltage. Operates from -55°C to 175°C with 1µA leakage current. Packaged in a DO-201 through-hole plastic case, this silicon device is RoHS compliant and halogen-free.
Littelfuse 1.5KE82A technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 113V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.9V |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE82A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
