Bidirectional TVS diode for surge suppression, featuring a 70.1V reverse standoff voltage and 82V DC rated voltage. This component offers a 118V clamping voltage and a 1.5kW peak pulse power rating, with a maximum surge current of 13.5A. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C and is packaged in tape and reel.
Littelfuse 1.5KE82C technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 118V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 73.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 13.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE82C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.