Littelfuse 1.5KE91A-TB technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 125V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Length | 9.5mm |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 12.2A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 77.8V |
| Series | 1.5KE |
| Termination | Axial |
| Working Voltage | 77.8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5KE91A-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
