Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 104.8A peak pulse current. Features 8.55V reverse standoff voltage, 9V minimum breakdown voltage, and 14.5V clamping voltage. Operates from -55°C to 150°C, with a 10V DC rated voltage. Packaged in a DO-214AB surface mount case, this silicon device is RoHS compliant and HALOGEN FREE.
Littelfuse 1.5SMC10C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 104.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.