
1.5kW Transient Voltage Suppressor (TVS) Diode, featuring a 94V reverse standoff voltage and 110V DC rated voltage. This unidirectional, single-element silicon device offers a clamping voltage of 152V and a minimum breakdown voltage of 99.45V. Designed for surface mounting in a DO-214AB package, it handles a peak pulse current of 10A and operates across a temperature range of -55°C to 150°C. The component is RoHS compliant and halogen-free.
Littelfuse 1.5SMC110 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 152V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 99.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 110V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
