Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 91A peak pulse current. Features 10.2V reverse standoff voltage, 10.8V minimum breakdown voltage, and 16.7V clamping voltage. Packaged in a DO-214AB (SMC) surface mount plastic case, this silicon component operates from -55°C to 150°C. It is RoHS compliant and halogen-free.
Littelfuse 1.5SMC12 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 10.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 91A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.