Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 102V reverse standoff voltage, and 165V clamping voltage. Features a 1.5SMC series designation, silicon construction, and a DO-214AB (SMC) surface mount package. Operates across a temperature range of -55°C to 150°C with a maximum surge current of 9.2A. This component is lead-free, RoHS compliant, and Halogen Free.
Littelfuse 1.5SMC120CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 165V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 114V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 102V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 102V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC120CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.