Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 91A peak pulse current. Features a 10.2V reverse standoff voltage, 11.4V minimum breakdown voltage, and 16.7V clamping voltage. Designed for surface mount applications in a DO-214AB package, this silicon diode operates from -55°C to 150°C with a low leakage current of 5µA. It is halogen-free, RoHS compliant, and suitable for 12V DC rated systems.
Littelfuse 1.5SMC12CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 16.7V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 91A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 12V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC12CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.