Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 7.3A peak pulse current. Features a 128V reverse standoff voltage, 143V minimum breakdown voltage, and 207V clamping voltage. Operates across a -55°C to 150°C temperature range. This surface mount component, housed in a DO-214AB package, offers 150V DC rated voltage and 1uA leakage current. It is lead-free, RoHS compliant, and designed with a single silicon element.
Littelfuse 1.5SMC150CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 207V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 150V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.