
The 1.5SMC18CA is a surface mount Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse power of 1.5kW and a peak pulse current of 60.3A. The diode is RoHS compliant and has a DC rated voltage of 18V. It is packaged in a 2x8mm R-PDSO-J2 package and is available in a cut tape format.
Littelfuse 1.5SMC18CA technical specifications.
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 60.3A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 18V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC18CA to view detailed technical specifications.
No datasheet is available for this part.