
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 17.1V reverse standoff voltage, and 20V DC rated voltage. Features a 27.7V clamping voltage and 54.9A peak pulse current. This silicon diode operates bidirectionally with a breakdown voltage range of 19V to 21V. Packaged in a DO-214AB (SMC) surface-mount plastic case, it is HALOGEN FREE and ROHS COMPLIANT, suitable for operation between -55°C and 150°C.
Littelfuse 1.5SMC20CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 27.7V |
| Clamping Voltage-Max | 27.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 21V |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC20CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
