Unidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 45.8A peak pulse current. Features a 24V DC rated voltage, 20.5V reverse standoff voltage, and 22.8V minimum breakdown voltage. Clamping voltage is 33.2V with a low leakage current of 1µA. This silicon, single-element device is housed in a DO-214AB (SMC) surface-mount package, operating from -55°C to 150°C. It is HALOGEN FREE, ROHS COMPLIANT, and supplied on tape and reel.
Littelfuse 1.5SMC24A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 33.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.8V |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| DC Rated Voltage | 24V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.