
Bidirectional TVS Diode for surge suppression, featuring a 214V reverse standoff voltage and 250V DC rating. This surface mount component offers a 344V clamping voltage and 237V minimum breakdown voltage, capable of handling 4.4A peak pulse current and 1.5kW peak pulse power. Operating across a wide temperature range of -55°C to 150°C, it is housed in a DO-214AB package and is RoHS compliant.
Littelfuse 1.5SMC250CA technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 344V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC250CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.