
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 40.5A peak pulse current. Features 23.1V reverse standoff voltage and 37.5V clamping voltage. Operating temperature range from -55°C to 150°C. Surface mountable in a DO-214AB package. RoHS compliant and lead-free.
Littelfuse 1.5SMC27C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 37.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 24.35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 27V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC27C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.