Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 300V reverse standoff voltage, and 315V minimum breakdown voltage. Features a 482V clamping voltage and 3.2A peak pulse current. Designed for surface mount applications with a DO-214AB package, measuring 8.13mm L x 6.22mm W x 2.62mm H. Operates from -55°C to 150°C, is lead-free, RoHS compliant, and HALOGEN FREE.
Littelfuse 1.5SMC350 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 482V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 315V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 350V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.