Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 30.5A peak pulse current. Features a 30.8V reverse standoff voltage and 49.9V clamping voltage. Operates from -55°C to 150°C, with a 36V DC rated voltage. Packaged in a DO-214AB (SMC) surface-mount plastic case, this silicon diode is RoHS compliant and halogen-free.
Littelfuse 1.5SMC36C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC36C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.