
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 33.3V reverse standoff voltage, and 35.15V minimum breakdown voltage. Features a 53.9V clamping voltage and 28.2A peak pulse current. Packaged in a DO-214AB (SMC) surface mount plastic case, this silicon diode operates from -55°C to 150°C and is RoHS compliant.
Littelfuse 1.5SMC39 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 35.15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 28.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 39V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
