Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 25.6A peak pulse current. Features 36.8V reverse standoff voltage, 59.3V clamping voltage, and 38.75V minimum breakdown voltage. Designed for surface mount with a DO-214AB package, operating from -55°C to 150°C. This silicon component offers lead-free and RoHS compliance.
Littelfuse 1.5SMC43C technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59.3V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Min Breakdown Voltage | 38.75V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC43C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.