
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 408V reverse standoff voltage, and 658V clamping voltage. Features a 1500W power dissipation, 2.3A peak pulse current, and 6.5W max power dissipation. Operates from -65°C to 150°C and is housed in a DO-214AB surface mount package. This silicon diode offers 480V DC rated voltage and is RoHS compliant.
Littelfuse 1.5SMC480A technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 658V |
| Clamping Voltage-Max | 658V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Breakdown Voltage | 504V |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 408V |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| DC Rated Voltage | 480V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 1.5SMC480A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
